- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1001540000
Weidmuller
1001540000
Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Orange Box
Search Keywords: 1001540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is 1001540000 RoHS compliant?
Yes, 1001540000 is RoHS compliant.
What is the lead time for 1001540000?
The standard lead time for 1001540000 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
120
$2.40
360
$2.22
600
$2.19
1,080
$2.10
2,520
$2.05
5,040
$1.99
7,560
$1.97
10,080 +
$1.96
Click for Quote
Log in
to unlock special pricing