- Home ›
- All Products›
- 1001260000
1001260000
Weidmuller
Pluggable Terminal Block Plug 4 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 4 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 1001260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
13 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
90
$2.76
180
$2.63
270
$2.62
540
$2.52
1,080
$2.42
2,520
$2.35
5,040
$2.29
7,560 +
$2.26
Click for Quote
Log in
to unlock special pricing