- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1001180000
1001180000
Weidmuller
Conn Terminal Block F 5 POS 5.08mm ST Cable Mount 18.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 5 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1001180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1001180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:18.5 A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
844
Can Ship immediately
Minimum Order Quantity:
21
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
21
$9.36
48
$7.61
96
$7.27
144
$7.06
288
$6.67
528
$6.49
1,008
$6.39
2,544 +
$6.24
Click for Quote
Log in
to unlock special pricing