- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1000990000
1000990000
Weidmuller
Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Black Box
Search Keywords: 1000990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$12.24
24
$11.09
48
$10.60
72
$10.29
120
$10.14
264
$9.73
504 +
$9.47
Click for Quote
Log in
to unlock special pricing