- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1000950000
Weidmuller
1000950000
Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 18.5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 18.5A Box
Search Keywords: 1000950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:18.5 A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1000950000 RoHS compliant?
Yes, 1000950000 is RoHS compliant.
What is the lead time for 1000950000?
The standard lead time for 1000950000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
48
$5.20
96
$4.97
144
$4.96
288
$4.76
528
$4.56
1,008
$4.44
2,544
$4.33
5,040 +
$4.27
Click for Quote
Log in
to unlock special pricing