- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1000900000
1000900000
Weidmuller
Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Black Box
Search Keywords: 1000900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
18
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
18
$10.07
40
$9.13
80
$8.72
120
$8.47
280
$8.00
520
$7.79
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing