- Home ›
- All Products›
- 1000850001
1000850001
Weidmuller
Connector Pluggable Terminal Block Plug 12 Position 5.08mm Screw Straight Cable Mount 21.5A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 12 Position 5.08mm Screw Straight Cable Mount 21.5A Box
Search Keywords: 1000850001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000850001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.55
24
$10.47
48
$10.00
72
$9.85
120
$9.57
264
$9.18
504 +
$8.94
Click for Quote
Log in
to unlock special pricing