- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1000700001
Weidmuller
1000700001
Conn Terminal Block F 8 POS 5.08mm RA Cable Mount 18.5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 8 POS 5.08mm RA Cable Mount 18.5A Box
Search Keywords: 1000700001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000700001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1000700001 RoHS compliant?
Yes, 1000700001 is RoHS compliant.
What is the lead time for 1000700001?
The standard lead time for 1000700001 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
24 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
36
$6.74
72
$6.44
108
$6.42
252
$5.91
504
$5.90
1,008
$5.75
2,520 +
$5.53
Click for Quote
Log in
to unlock special pricing