- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1000620000
1000620000
Weidmuller
Connector Wire to Board Male Header 6 Position 3.5mm Right Angle Solder Through Hole Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Wire to Board Male Header 6 Position 3.5mm Right Angle Solder Through Hole Black Box
Search Keywords: 1000620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
35 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
50
$2.78
100
$2.69
250
$2.57
500
$2.46
1,000
$2.36
2,500
$2.30
5,000
$2.24
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing