- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1000590000
1000590000
Weidmuller
Pluggable Terminal Block Plug with LED 30 Position 3.5mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug with LED 30 Position 3.5mm Straight Cable Mount Black Box
Search Keywords: 1000590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000590000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$59.10
10
$44.32
15
$41.37
20 +
$40.54
Click for Quote
Log in
to unlock special pricing