- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1000550000
1000550000
Weidmuller
Pluggable Terminal Block Plug 30 Position 3.5mm Straight Cable Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Plug 30 Position 3.5mm Straight Cable Mount Black Box
Search Keywords: 1000550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$36.13
5
$33.82
20
$31.83
40
$30.84
100
$29.52
260
$28.15
500 +
$27.35
Click for Quote
Log in
to unlock special pricing