- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1000420001
Weidmuller
1000420001
Conn Terminal Block F 3 POS 5.08mm RA Cable Mount 18.5A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 3 POS 5.08mm RA Cable Mount 18.5A Box
Search Keywords: 1000420001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1000420001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:18.5 A
-
Wire Size:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1000420001 RoHS compliant?
Yes, 1000420001 is RoHS compliant.
What is the lead time for 1000420001?
The standard lead time for 1000420001 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
54
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
54
$3.01
144
$2.89
288
$2.78
504
$2.68
1,008
$2.56
2,520
$2.40
5,040
$2.28
7,560 +
$2.27
Click for Quote
Log in
to unlock special pricing