Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1000040001 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

1000040001

Weidmuller

Conn Terminal Block F 3 POS 5.08mm RA Cable Mount 18.5A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 3 POS 5.08mm RA Cable Mount 18.5A Box
Search Keywords: 1000040001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1000040001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    SK
  • ECCN:
    EAR99
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    F3821
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    18.5 A
  • Wire Size:
    N/A
  • Operating Temperature:
    -50 to 100 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
24 Weeks can ship 11/26/24
Backorder
Qty
Unit Price
10
€2.569
120
€2.080
360
€1.976
600
€1.893
1,080
€1.810
2,520
€1.758
5,040
€1.737
7,560 +
€1.706
Click for Quote
Log in to unlock special pricing