- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0667520000
0667520000
Weidmuller
TERMINAL BLOCK, FUSED, 2POS, 22-10AWG; N; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG;
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TERMINAL BLOCK, FUSED, 2POS, 22-10AWG; N; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG;
Search Keywords: 0667520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0667520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Manufacturer Stock:
40
can ship
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$26.62
20
$20.16
40
$18.55
100
$16.38
260
$15.87
500
$15.25
1,000 +
$15.22
Click for Quote
Log in
to unlock special pricing