Available Replacements
ROHs Equivalent
1010500000
1010500000

Weidmuller

In Stock: 37

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

0661460000

Weidmuller

Conn Terminal Block 2 POS Screw 145A

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 2 POS Screw 145A
Search Keywords: 0661460000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0661460000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block3837
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    N/A
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    8003826V
  • Maximum Current Rating:
    145 A
  • Wire Size:
    2-8 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!