- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0661060000
Available Replacements
Weidmuller
0661060000
Pe Terminal, Sak Series, Csa 2.5MM2, Screw Connection, Green/yellow, Direct Mounting
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Pe Terminal, Sak Series, Csa 2.5MM2, Screw Connection, Green/yellow, Direct Mounting
Search Keywords: 0661060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0661060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:T DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/R
-
Number of Circuits:13829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0661060000 discontinued?
Yes, 0661060000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0661060000?
The recommended replacement for 0661060000 is 1010000000 from Weidmuller, available from OnlineComponents.com.
Is 0661060000 RoHS compliant?
Yes, 0661060000 is RoHS compliant.
What is the lead time for 0661060000?
The standard lead time for 0661060000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.