- Home ›
- All Products›
- 0648300000
0648300000
Weidmuller
Conductor Marker Steel 100mm x 5 mm Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor Marker Steel 100mm x 5 mm Silver
Search Keywords: 0648300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0648300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74199990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$10.48
25
$9.50
50
$9.07
100
$8.81
250
$8.33
500
$8.11
1,000 +
$7.98
Click for Quote
Log in
to unlock special pricing