- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0637320000
0637320000
Weidmuller
Through terminal block, screw connection, 10-70 mm², 1 pole, 150 A, 8 kV, yellow, 0637320000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, screw connection, 10-70 mm², 1 pole, 150 A, 8 kV, yellow, 0637320000
Search Keywords: 0637320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0637320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$41.11
5
$36.68
10
$36.13
30
$34.56
100
$32.66
250
$31.37
500 +
$30.57
Click for Quote
Log in
to unlock special pricing