- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 0635100000-EACH
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
0635100000-EACH
Ferrules Terminal 16AWG F 10mm Loose
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ferrules Terminal 16AWG F 10mm Loose
Search Keywords: 0635100000EACH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0635100000-EACH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0635100000-EACH discontinued?
Yes, 0635100000-EACH from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0635100000-EACH?
The recommended replacement for 0635100000-EACH is 0635100000 from Weidmuller, available from OnlineComponents.com.
Is 0635100000-EACH RoHS compliant?
Yes, 0635100000-EACH is RoHS compliant.
What is the lead time for 0635100000-EACH?
The standard lead time for 0635100000-EACH is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.