- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0631360000
0631360000
Weidmuller
AP DK4S. General accessories, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190101329
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AP DK4S. General accessories, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190101329
Search Keywords: 0631360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0631360000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:N/A
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$1.84
100
$1.76
260
$1.71
500
$1.68
1,000
$1.64
2,500
$1.59
5,000 +
$1.56
Click for Quote
Log in
to unlock special pricing