- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0625120000
0625120000
Weidmuller
Conn Terminal Block 4 POS 4mm Screw Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 4mm Screw Cable Mount 10A
Search Keywords: 0625120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0625120000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Strip3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:4 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:2-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
100
can ship
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$25.135
5
$22.850
10
$15.120
25
$13.080
50
$11.880
75
$11.820
100 +
$10.640
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT