- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0624720000
0624720000
Weidmuller
Terminal block, 2 pole, 4.0 mm², clamping points: 4, yellow, screw connection, 32 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block, 2 pole, 4.0 mm², clamping points: 4, yellow, screw connection, 32 A
Search Keywords: 0624720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0624720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Strip3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:4 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:2-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$7.540
50
$4.285
100
$3.552
300
$3.292
500
$3.102
1,000
$3.034
2,500
$3.019
5,000 +
$3.004
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT