- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0620120000
Weidmuller
0620120000
The 0620120000 is a 6-pole, direct-mount terminal strip with screw connections for 6 mm² conductors.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 0620120000 is a 6-pole, direct-mount terminal strip with screw connections for 6 mm² conductors.
Search Keywords: 0620120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0620120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:6
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:41 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 0620120000 RoHS compliant?
Yes, 0620120000 is RoHS compliant.
What is the lead time for 0620120000?
The standard lead time for 0620120000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Manufacturer Stock:
20
can ship
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$33.77
5
$26.48
20
$19.92
40
$19.73
60
$18.95
100
$17.24
260 +
$17.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT