- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0607000000
0607000000
Weidmuller
Connector Accessories Separating Plate Straight Polyamide 6/6 Beige
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Separating Plate Straight Polyamide 6/6 Beige
Search Keywords: 0607000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0607000000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85479000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Separating Plate
-
Dimension:1.5 x 60 x 74 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
20
$9.23
40
$9.09
60
$8.81
100
$8.56
260
$8.09
500
$7.87
1,000 +
$7.76
Click for Quote
Log in
to unlock special pricing