- Home ›
- All Products›
- 0590180000
0590180000
Weidmuller
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0590180000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0590180000
Search Keywords: 0590180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0590180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.38
25
$13.03
50
$12.45
100
$11.91
250
$11.42
500
$11.12
1,000 +
$10.95
Click for Quote
Log in
to unlock special pricing