- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 0586861001
Weidmuller
0586861001
SKH F32 (Z&B) LP RH2. Interface, Plug-in connector, acc. to DIN 41612 female, 32F GTIN (EAN): 4032248046263
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
SKH F32 (Z&B) LP RH2. Interface, Plug-in connector, acc. to DIN 41612 female, 32F GTIN (EAN): 4032248046263
Search Keywords: 0586861001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0586861001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Holder3670
-
Body Orientation:Straight3659
-
Gender:F3661
-
Pitch:N/A
-
Number of Contacts:32
-
Operating Temperature:0 to 55 °C
Product Guides
+
Frequently Asked Questions
Is 0586861001 RoHS compliant?
No, 0586861001 is not RoHS compliant.
What is the lead time for 0586861001?
The standard lead time for 0586861001 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$70.45
5
$62.86
10
$60.98
25
$55.97
50
$55.83
100
$54.48
250 +
$52.38
Click for Quote
Log in
to unlock special pricing