- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 0586761001
Weidmuller
0586761001
Conn Card Holder F 32 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0586761001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Holder
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:32
-
Operating Temperature:0 to 55 °C