Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0576261199

DEK 5 GW -. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190429058

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance
Description +
DEK 5 GW -. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190429058
Search Keywords: 0576261199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0576261199
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Marker3365
Dimension: 5 x 53362mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0576261199 RoHS compliant?
Yes, 0576261199 is RoHS compliant.
What is the lead time for 0576261199?
The standard lead time for 0576261199 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in Buy all 400 in-stock or the regular minimum order quantity of 500
Stock lot only:
400
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0780
500
$0.0709
2,500
$0.0674
5,000
$0.0659
7,500
$0.0650
25,000
$0.0623
50,000
$0.0608
100,000
$0.0593
150,000 +
$0.0584
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!