- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 0573200000
0573200000
Weidmuller
KLIPPON K0. Enclosures, Aluminium AlSi12, 45 mm, 30 mm, 50 mm GTIN (EAN): 4008190004651
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
KLIPPON K0. Enclosures, Aluminium AlSi12, 45 mm, 30 mm, 50 mm GTIN (EAN): 4008190004651
Search Keywords: 0573200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0573200000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:Aluminum1523
-
Body Color:N/A
-
Product Width (Metric):50 mm
-
Mounting:N/A
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$18.282
10
$16.620
30
$15.310
50
$14.550
100
$13.700
250
$13.630
500
$13.560
1,000 +
$13.490
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments