- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0565700000
0565700000
Weidmuller
H6, 0/26 SW. Wire end ferrule, 6 mm², 18 mm, Colour code: Weidmller, Black GTIN (EAN): 4008190026837
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
H6, 0/26 SW. Wire end ferrule, 6 mm², 18 mm, Colour code: Weidmller, Black GTIN (EAN): 4008190026837
Search Keywords: 0565700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0565700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,150
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
300
$0.1284
2,500
$0.1094
5,000
$0.1088
7,500
$0.1083
25,000
$0.1077
50,000
$0.1072
100,000
$0.1066
150,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing