- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0559900000
0559900000
Weidmuller
Cable Accessories Marker Polyvinyl Chloride Red
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Marker Polyvinyl Chloride Red
Search Keywords: 0559900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0559900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Material:Polyvinyl Chloride
-
Marker Color:Red
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$0.6785
260
$0.5690
1,000
$0.5266
2,500
$0.4969
5,000
$0.4833
7,500
$0.4704
10,000
$0.4633
15,000 +
$0.4564
Click for Quote
Log in
to unlock special pricing