- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0546160000
0546160000
Weidmuller
Connector Accessories Component Terminal Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Component Terminal Straight
Search Keywords: 0546160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0546160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Component Terminal
-
Dimension:20 x 58 mm
-
Operating Temperature:-30 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$42.38
5
$37.82
10
$37.25
30
$35.62
100
$33.67
250
$32.34
500 +
$31.51
Click for Quote
Log in
to unlock special pricing