Image is representational - see mfr. specs

0537261187

Weidmuller

DEK 5 GW PE. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190048266

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Card Embalagem
Certificate of Compliance Guarantee
Descrição +
DEK 5 GW PE. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190048266
Search Keywords: 0537261187
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Weidmuller
  • Número do item:
    0537261187
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Connector Marker
  • Dimension:
    5 x 5 mm
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 10,500
Pode ser enviado imediatamente
Manufacturer Stock:
2 000 Pode enviar
Minimum Order Quantity:
500
Multiple:
500
6 Weeks Pode enviar 13/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
500
$0.1246
2 500
$0.0882
7 500
$0.0815
25 000
$0.0789
50 000
$0.0785
100 000
$0.0781
150 000
$0.0777
250 000 +
$0.0773
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!