- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 0534200000
Weidmuller
0534200000
H10, 0/22 EB. Wire end ferrule, 10 mm², 12 mm, Colour code: Weidmller, Ivory GTIN (EAN): 4008190033460
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 0534200000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |