Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0526400000

The 0526400000 is a 75-pole cross-connector from the SAK Series, designed for creating cross-connection links between terminal ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 0526400000 is a 75-pole cross-connector from the SAK Series, designed for creating cross-connection links between terminal blocks.
Search Keywords: 0526400000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0526400000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Jumper3636
  • Pitch:
    N/A
  • Number of Contacts:
    75
  • Maximum Voltage Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0526400000 RoHS compliant?
Yes, 0526400000 is RoHS compliant.
What is the lead time for 0526400000?
The standard lead time for 0526400000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 658
Can Ship immediately
Manufacturer Stock:
130 can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$25.56
30
$21.49
50
$20.73
100
$18.98
250
$18.23
500
$17.81
1,000 +
$17.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!