- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0525960000
0525960000
Weidmuller
Connector Accessories Clamping Yoke/Busbar Polyamide/Steel Green/Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Clamping Yoke/Busbar Polyamide/Steel Green/Yellow
Search Keywords: 0525960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0525960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Clamping Yoke/Busbar
-
Dimension:23 x 8 x 27 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.672
50
$1.520
250
$1.450
500
$1.420
1,000
$1.390
2,500
$1.360
5,000 +
$1.330
Click for Quote
Log in
to unlock special pricing