- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0522761026
Weidmuller
0522761026
DEK 5 GW F. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190110079
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
DEK 5 GW F. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190110079
Search Keywords: 0522761026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0522761026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker3365
-
Dimension:5 x 53362mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0522761026 RoHS compliant?
Yes, 0522761026 is RoHS compliant.
What is the lead time for 0522761026?
The standard lead time for 0522761026 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$0.0831
2,500
$0.0664
5,000
$0.0663
7,500
$0.0638
25,000
$0.0605
50,000
$0.0604
100,000
$0.0583
150,000 +
$0.0582
Click for Quote
Log in
to unlock special pricing