- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0522660013
0522660013
Weidmuller
DEK 5 GW 13. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190047245
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
DEK 5 GW 13. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190047245
Search Keywords: 0522660013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0522660013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
2381
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.0933
2,381
$0.0848
2,500
$0.0668
5,000
$0.0658
7,500
$0.0639
25,000
$0.0604
50,000
$0.0595
100,000
$0.0579
150,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing