- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0522660011
0522660011
Weidmuller
DEK 5 GW 11. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190022051
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Description
+
DEK 5 GW 11. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190022051
Search Keywords: 0522660011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0522660011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 500
Stock lot only:
8
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$0.0651
500
$0.0592
2,500
$0.0521
5,000
$0.0513
7,500
$0.0506
25,000
$0.0496
50,000
$0.0488
100,000
$0.0481
150,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing