- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0522660005
0522660005
Weidmuller
DEK 5 GW 5. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190119287
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
DEK 5 GW 5. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190119287
Search Keywords: 0522660005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0522660005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.0831
2,500
$0.0655
5,000
$0.0645
7,500
$0.0626
25,000
$0.0592
50,000
$0.0583
100,000
$0.0568
150,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing