- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0519060051
0519060051
Weidmuller
DEK 6, 5 FWZ 51-60. Terminal markers, Card, 5 x 6.5 mm, Polyamide, Colour: White GTIN (EAN): 4008190103026
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
DEK 6, 5 FWZ 51-60. Terminal markers, Card, 5 x 6.5 mm, Polyamide, Colour: White GTIN (EAN): 4008190103026
Search Keywords: 0519060051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0519060051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:5 x 6.5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$12.61
20
$6.97
100
$2.95
250
$2.75
500 +
$2.57
Click for Quote
Log in
to unlock special pricing