- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0519060021
0519060021
Weidmuller
DEK 6, 5 FWZ 21-30. Terminal markers, Card, 5 x 6.5 mm, Polyamide, Colour: White GTIN (EAN): 4008190069797
Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description
+
DEK 6, 5 FWZ 21-30. Terminal markers, Card, 5 x 6.5 mm, Polyamide, Colour: White GTIN (EAN): 4008190069797
Search Keywords: 0519060021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0519060021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 6.5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$0.0585
2,500
$0.0515
5,000
$0.0507
7,500
$0.0500
25,000
$0.0490
50,000
$0.0483
100,000
$0.0476
150,000 +
$0.0468
Click for Quote
Log in
to unlock special pricing