Image is representational - see mfr. specs

0518960081

Weidmuller

DEK 6 FWZ 81-90. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190104412

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Card Packaging
Certificate of Compliance Guarantee
Description +
DEK 6 FWZ 81-90. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190104412
Search Keywords: 0518960081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0518960081
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Connector Marker
  • Dimension:
    5 x 6 mm
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.0796
2,500
$0.0627
5,000
$0.0618
7,500
$0.0600
25,000
$0.0567
50,000
$0.0559
100,000
$0.0545
150,000 +
$0.0537
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!