- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0518960061
0518960061
Weidmuller
DEK 6 FWZ 61-70. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190071943
Datasheet Accessories Notify Me
RoHS Non-Compliant
Card Packaging
Description
+
DEK 6 FWZ 61-70. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190071943
Search Keywords: 0518960061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0518960061
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker
-
Dimension:5 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,001
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.0567
2,500
$0.0499
5,000
$0.0492
7,500
$0.0484
25,000
$0.0475
50,000
$0.0468
100,000
$0.0461
150,000 +
$0.0454
Click for Quote
Log in
to unlock special pricing