Image is representational - see mfr. specs

0518960041

Weidmuller

DEK 6 FWZ 41-50. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190165000

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance Guarantee
Description +
DEK 6 FWZ 41-50. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190165000
Search Keywords: 0518960041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0518960041
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Connector Marker
  • Dimension:
    5 x 6 mm
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
2500
6 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0812
2,500
$0.0640
5,000
$0.0630
7,500
$0.0612
25,000
$0.0578
50,000
$0.0570
100,000
$0.0556
150,000 +
$0.0548
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!