Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0518960031

DEK 6 FWZ 31-40. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190103156

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance
Description +
DEK 6 FWZ 31-40. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190103156
Search Keywords: 0518960031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0518960031
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Connector Marker
  • Dimension:
    5 x 6 mm
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0518960031 RoHS compliant?
Yes, 0518960031 is RoHS compliant.
What is the lead time for 0518960031?
The standard lead time for 0518960031 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0681
2,500
$0.0647
5,000
$0.0632
7,500
$0.0624
25,000
$0.0598
50,000
$0.0584
100,000
$0.0569
150,000 +
$0.0560
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!