- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0518200000
0518200000
Weidmuller
AD 4 SAK16. SAK Series, cover plate, Yellow, 47.6 mm GTIN (EAN): 4008190122416
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AD 4 SAK16. SAK Series, cover plate, Yellow, 47.6 mm GTIN (EAN): 4008190122416
Search Keywords: 0518200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0518200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cover Plate3365
-
Dimension:47.6 x 1 x 363362mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
15
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$8.59
25
$6.98
50
$6.87
100
$6.66
250
$6.12
500
$6.02
1,000
$5.93
2,500 +
$5.72
Click for Quote
Log in
to unlock special pricing