Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0517960000

SCHT 7. Terminal markers, 39.3 x 8 mm, Polyamide 66, Colour: Orange GTIN (EAN): 4008190001742

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description +
SCHT 7. Terminal markers, 39.3 x 8 mm, Polyamide 66, Colour: Orange GTIN (EAN): 4008190001742
Search Keywords: 0517960000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0517960000
Unit of Measure: Per Each
RoHS: No
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Marking Tag
Dimension: 39.3 x 8 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0517960000 RoHS compliant?
No, 0517960000 is not RoHS compliant.
What is the lead time for 0517960000?
The standard lead time for 0517960000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Manufacturer Stock:
660 can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.58
100
$1.44
260
$1.37
500
$1.31
1,000
$1.26
2,500
$1.18
5,000
$1.12
7,500 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!