- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0514570000
0514570000
Weidmuller
Mounting Rail, Steel, Ts 35 X 7.5 With Slot, Galvanized, Chromium Plated
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Mounting Rail, Steel, Ts 35 X 7.5 With Slot, Galvanized, Chromium Plated
Search Keywords: 0514570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0514570000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:72166190
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Mounting Rail
-
Dimension:35 x 7.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
793
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.59
40
$11.70
80
$11.14
120
$10.83
280
$10.50
520
$10.26
1,000
$10.24
2,520 +
$10.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT