Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0514510000

The 0514510000 is a 1000 mm long, slotted TS 35 x 7.5 mounting rail made of galvanized, chromium-plated steel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
The 0514510000 is a 1000 mm long, slotted TS 35 x 7.5 mounting rail made of galvanized, chromium-plated steel.
Search Keywords: 0514510000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0514510000
Unit of Measure: Per Each
RoHS: Yes
HTS: 72166190
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Mounting Rail
Dimension: 1000 x 35 x 7.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0514510000 discontinued?
Yes, 0514510000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 0514510000 RoHS compliant?
Yes, 0514510000 is RoHS compliant.
What is the lead time for 0514510000?
The standard lead time for 0514510000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
On Order:
240   can ship 12/14/26
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$14.87
40
$14.76
60
$14.73
100
$14.22
260
$14.09
500
$12.51
1,000 +
$12.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!